| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-12-0 |
| Wire Size: | 12 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .111 in, 2.82 mm |
| Number of Strands: | 37 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Part Aliases: | 218153-000 |
| SKU: | RYC55A0811-12-0 |
55A0811-12-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire. Designed for optimal performance, it features a durable tin-coated copper conductor with 37 strands for flexibility and conductivity. The black jacket not only provides a sleek appearance but also offers protection, while the Modified Radiation Cross-linked ETFE Polymer insulation ensures reliability in temperatures ranging from -65 to 150°C. With a rated voltage of 600V, this wire is suitable for a variety of applications. Its precise construction, including an outside diameter of 2.82mm, makes it easy to work with. Perfect for hookup and equipment installations, this wire meets the highest industry standards for quality and performance. Upgrade your wiring setup with confidence.

