| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-12-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 218082-000 |
| SKU: | RYC55A0811-12-2 |
55A0811-12-2
| Heilind Number: | RYC55A0811-12-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-12-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our 12 AWG hook-up wire, designed for optimal performance in demanding environments. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection against external elements. With a jacket color of vibrant red, it's easy to identify and organize in your setup. Rated for 600V and capable of withstanding temperatures ranging from -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its quality and efficiency for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

