| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-12-4 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218068-000 218108-000 |
| SKU: | RYC55A0811-12-4 |
55A0811-12-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, designed for optimal performance and durability. Featuring a vibrant yellow jacket, it not only stands out for easy identification but also offers excellent protection. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliability in a wide temperature range from -65 to 150 °C. With 19 strands and a conductor outside diameter of 1.42 mm, this wire is flexible yet sturdy for various applications. Meeting the highest standards for hookup and equipment wires, it's a must-have for any professional or DIY enthusiast in the electrical field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

