| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-12-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 218083-000 |
| SKU: | RYC55A0811-12-6 |
55A0811-12-6
Specifications
Detailed Description
Enhance your electrical projects with our 12 AWG hookup wire, designed for versatile applications. Featuring a durable tin-coated copper conductor and a rugged modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh conditions. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, it meets the highest industry standards for safety and efficiency. The vibrant blue jacket color not only adds a pop of color to your setup but also makes it easy to identify. Whether you're working on DIY projects or professional installations, this wire is a must-have for any toolbox. Upgrade your wiring game with our top-quality hookup wire.

