55A0811-12-9

Heilind Number:RYC55A0811-12-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-12-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0811-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-12-9
Outside Diameter:.111 in, 2.82 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.088 in, 2.24 mm
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.009 in
Part Aliases:218034-005
SKU:RYC55A0811-12-9

Detailed Description

Enhance your electrical projects with this high-quality 12 AWG wire. Designed for durability and efficiency, it features a tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable performance even in challenging environments. With a white jacket and a rated voltage of 600V, this wire is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it offers versatility and peace of mind. The 37 strands and precise construction guarantee excellent conductivity, while the .009-inch insulation thickness provides added protection. With an outside diameter of .111 inches (2.82mm) and a single conductor design, this wire is easy to work with and perfect for hookup and equipment applications. Upgrade your setup with this essential component, meeting your needs for quality and performance.