55A0811-14-3

Heilind Number:RYC55A0811-14-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-14-3
ECAD Model:
3D Model

Description:

55A0811-14-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-14-3
Outside Diameter:.094 in, 2.39 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.094 in, 2.39 mm
Strand Size:27 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:14 AWG
Rated Voltage:600 V
Wire Color:Orange
Part Aliases:2181983003
SKU:RYC55A0811-14-3

Detailed Description

Enhance your wire management system with this high-quality hookup wire. Designed for durability and efficiency, this single-conductor cable features a tin-coated copper conductor and 19 strands of 27 AWG wire, ensuring optimal conductivity. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, providing excellent protection and longevity. With an outside diameter of .094 inches (2.39 mm) and a wire size of 14 AWG, this cable is suitable for various applications. Rated for 600 volts, it offers reliable performance in high-power settings. The vibrant orange color adds visibility and easy identification in complex setups. Rest assured, it is fully RoHS compliant, meeting international environmental standards. Upgrade your wire setup with this essential component.