| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-14-4 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218163-001 218197-000 |
| SKU: | RYC55A0811-14-4 |
55A0811-14-4
Specifications
Detailed Description
Elevate your electrical projects with this high-quality 12 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide operating temperature range from -65 to 150 °C. With 37 strands and a white jacket, it offers both flexibility and visibility, making it ideal for hookup and equipment applications. Rest assured of its safety with a 600 V rating. The conductor's outside diameter of 2.24 mm and insulation thickness of 0.009 in provide the perfect balance of conductivity and protection. Upgrade your wiring setup with this versatile and dependable cable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

