| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-14-9 |
| Outside Diameter: | .094 in, 2.39 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .094 in, 2.39 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218052-005 2180523004 |
| SKU: | RYC55A0811-14-9 |
55A0811-14-9
Specifications
Detailed Description
Enhance your wire management with our high-quality 14 AWG hook-up wire. Featuring a single conductor with 19 strands of 27 AWG tin-coated copper, this durable wire offers reliable performance for various applications. Its modified radiation cross-linked ETFE polymer insulation ensures optimal safety and protection, while its white color allows for easy identification. With a rated voltage of 600V and RoHS compliance, you can trust in the quality and environmental responsibility of this essential wire. Upgrade your setup with this efficient and dependable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

