| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-2 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .077 in, 1.96 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218067-003 2180673002 |
| SKU: | RYC55A0811-16-2 |
55A0811-16-2
Specifications
Detailed Description
Discover high-performance Hookup & Equipment Wire for your projects with our 16 AWG red wire. Featuring a durable construction with a tin-coated copper conductor and 19 strands of 29 AWG, this wire ensures reliable connectivity. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, offers excellent protection, while the 600V rating guarantees safe operation. With a wire diameter of 1.96mm, it's suitable for various applications. Trust in the quality of this wire for efficient wire management in any setup.

