| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-3 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218199-000 |
| SKU: | RYC55A0811-16-3 |
55A0811-16-3
Specifications
Detailed Description
Enhance your electrical installations with our high-quality 16 AWG wire, designed for optimum performance and durability. With a vibrant orange jacket, it's easy to identify and stands out in any application. Crafted with tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection. Suitable for a wide range of environments, it boasts a rated voltage of 600V and can withstand temperatures from -65 to 150°C. With 19 strands and a conductor outside diameter of 1.42mm, it offers flexibility and ease of use. Trust in this Hookup & Equipment Wire for all your wiring needs.

