55A0811-16-45

Heilind Number:RYC55A0811-16-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-16-45
ECAD Model:
3D Model

Description:

55A0811-16-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-16-45
Outside Diameter:.077 in, 1.96 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.077 in, 1.96 mm
Strand Size:29 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:16 AWG
Rated Voltage:600 V
Wire Color:Yellow with Green Stripe
Part Aliases:5064693001
SKU:RYC55A0811-16-45

Detailed Description

Enhance your wire management system with this high-quality hookup and equipment wire, designed for optimal performance in various applications. With an insulation material of Modified Radiation Cross-linked ETFE Polymer, this wire boasts exceptional durability and safety, rated for up to 600V. The single conductor, composed of Tin-Coated Copper with 19 strands of 29 AWG, ensures efficient conductivity. Its 16 AWG wire size and .077-inch diameter make it suitable for a variety of projects. The vibrant yellow color with a green stripe not only adds a pop of color but also aids in easy identification. Upgrade your setup with this reliable wire, a must-have in any toolkit.