| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-5 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218069-000 |
| SKU: | RYC55A0811-16-5 |
55A0811-16-5
Specifications
Detailed Description
Ensure reliable power connections with this high-quality 16 AWG wire, ideal for various applications. Featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it offers excellent performance even in demanding environments. With a rated voltage of 600V and a wide operating temperature range from -65 to 150 °C, this wire is suitable for both indoor and outdoor use. The green jacket color makes it easily identifiable, while the 19 strands ensure flexibility and easy installation. With precise specifications including an outside diameter of .077 inches and insulation thickness of .009 inches, this wire is a dependable choice for Hookup & Equipment Wire applications. Trust in its quality for your projects' success.

