| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-6 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .077 in, 1.96 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218070-002 2180703001 |
| SKU: | RYC55A0811-16-6 |
55A0811-16-6
Specifications
Detailed Description
Easily connect and power up your devices with this high-quality 16 AWG wire in a striking blue hue. Ideal for various applications, this single-conductor cable boasts a durable construction, featuring 19 strands of 29 AWG tin-coated copper for optimal conductivity. With a rated voltage of 600V, it ensures reliable performance, while its modified radiation cross-linked ETFE polymer insulation guarantees safety. RoHS compliant, this wire is environmentally friendly, making it a responsible choice for your projects. Upgrade your wire management setup with this essential component.

