| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-9 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .077 in, 1.96 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218033-007 2180333004 |
| SKU: | RYC55A0811-16-9 |
55A0811-16-9
Specifications
Detailed Description
Enhance your wire management setup with this high-quality insulated cable, perfect for a variety of applications. With an outside diameter of 1.96mm, this wire boasts durability and reliability. The conductor is made of tin-coated copper, ensuring optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. Featuring a single 29 AWG strand, this cable is suitable for both residential and commercial use. Rated for 600V and RoHS compliant, it meets international standards for environmental responsibility. The sleek white color adds a professional touch to any installation. Upgrade your wire system with this top-of-the-line product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

