| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-16-90 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .077 in, 1.96 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Black Stripe |
| Part Aliases: | 6138653003 |
| SKU: | RYC55A0811-16-90 |
55A0811-16-90
| Heilind Number: | RYC55A0811-16-90 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-16-90 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with our high-performance hookup and equipment wire, designed for precision and durability. This single-conductor cable boasts an outside diameter of 0.077 inches (1.96 mm) and features 19 strands of 29 AWG tin-coated copper, ensuring optimal conductivity. The insulation is crafted from modified radiation cross-linked ETFE polymer, guaranteeing both flexibility and robust protection. With a wire size of 16 AWG and a rated voltage of 600 V, this cable is ideal for a wide range of applications. Its sleek white design with a black stripe adds a touch of sophistication to any setup. Trust in the quality and reliability of this wire for all your connectivity needs.

