55A0811-18-1

Heilind Number:RYC55A0811-18-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-18-1
ECAD Model:
3D Model

Description:

55A0811-18-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-18-1
Outside Diameter:.07 in, 1.78 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.07 in, 1.78 mm
Strand Size:30 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG
Rated Voltage:600 V
Wire Color:Brown
Part Aliases:2181873004
SKU:RYC55A0811-18-1

Detailed Description

Enhance your wire management with this high-quality, single-conductor hookup wire. Featuring a durable construction with a tin-coated copper conductor and 19 strands of 30 AWG wire, it ensures reliable connectivity in your projects. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection with an outside diameter of .07 inches (1.78 mm). With a wire size of 18 AWG and a rated voltage of 600 V, this brown-colored wire is suitable for various applications, from electronic projects to industrial installations. Upgrade your wiring setup with this essential component, designed for efficiency and performance.