| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-18-2 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218028-002 2180283001 |
| SKU: | RYC55A0811-18-2 |
55A0811-18-2
Specifications
Detailed Description
Enhance your wire management solutions with this high-quality 18 AWG hookup wire. Constructed with a durable tin-coated copper conductor and insulated with modified radiation cross-linked ETFE polymer, this wire guarantees reliable performance for various applications. With a rated voltage of 600V and a vibrant red color for easy identification, it ensures both safety and convenience in your setups. Trust in the superior quality of this wire for all your wiring needs.

