55A0811-18-4

Heilind Number:RYC55A0811-18-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-18-4
ECAD Model:
3D Model

Description:

22759/32-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-18-4
Outside Diameter:.043 in, 1.09 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.031 in, .79 mm
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Red
Insulation Thickness:.005 in
Part Aliases:216375-002 218029-002
SKU:RYC55A0811-18-4

Detailed Description

Enhance your electrical connections with this meticulously crafted wire, boasting a 22 AWG size for optimal performance. The vibrant red jacket not only adds a pop of color but also signifies its high voltage rating of 600 V, ensuring reliable conductivity. Featuring a single conductor made of tin-coated copper with 19 strands, this wire guarantees flexibility without compromising on durability. Its insulation, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection even in extreme temperatures ranging from -65 to 150 °C. With an outside diameter of .043 inches (.79 mm) and an insulation thickness of .005 inches, this wire is perfect for various applications in the Hookup & Equipment Wire category. Upgrade your wiring setup with this premium quality essential.