| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-18-45 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .07 in, 1.78 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | A803993001 |
| SKU: | RYC55A0811-18-45 |
55A0811-18-45
Specifications
Detailed Description
Enhance your wire management with this high-quality conductor, featuring a durable tin-coated copper construction. The single 18 AWG wire boasts a reliable performance, with 19 strands and a 30 AWG size for flexibility. Insulated with a modified radiation cross-linked ETFE polymer, it guarantees safety and longevity, even in high-voltage applications up to 600V. The yellow wire with a green stripe not only ensures easy identification but also adds a touch of organization to your setup. With an outside diameter of 0.07 inches (1.78 mm), it's perfect for various wire management tasks, making it an essential component for any project.

