| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-18-6 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .07 in, 1.78 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218031-000 2180313001 |
| SKU: | RYC55A0811-18-6 |
55A0811-18-6
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 18 AWG hook-up wire. Designed for durability and efficiency, this single-conductor cable features a 30 AWG strand size with 19 strands of tin-coated copper, ensuring optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, provides excellent protection, while the vibrant blue color makes for easy identification. With a rated voltage of 600V and a wire diameter of 1.78mm (.07in), it's ideal for a wide range of applications. Trust in the quality of our wire for seamless connectivity in your projects.

