| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-18-9 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218026-005 2180263004 |
| SKU: | RYC55A0811-18-9 |
55A0811-18-9
Specifications
Detailed Description
Enhance your wire management setup with our 18 AWG hook-up wire, boasting a durable construction for reliable performance. Featuring a tin-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer, this wire is designed to withstand harsh environments and deliver optimal conductivity. With a rated voltage of 600V, it's suitable for various applications, ensuring versatility in your projects. The white color adds a sleek touch, while its RoHS compliance underlines our commitment to environmental responsibility. Upgrade your wiring with this premium quality solution.

