55A0811-2-0

Heilind Number:RYC55A0811-2-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-2-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0811-2-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-2-0
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:2 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:811781-000
SKU:RYC55A0811-2-0

Detailed Description

Enhance your electrical projects with this high-performance 2 AWG wire, designed for optimal conductivity and durability. Featuring a sleek black jacket, it not only provides a professional finish but also offers excellent protection against environmental factors. The tin-coated copper conductor ensures reliable power transmission, while the radiation-crosslinked, modified ETFE insulation guarantees safety and longevity, even in extreme temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for a variety of applications in the Hookup & Equipment Wire category. Elevate your wiring setups with this premium-grade essential for any project in need of a reliable power connection.