| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-2-9 |
| Wire Size: | 2 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 218039-002 |
| SKU: | RYC55A0811-2-9 |
55A0811-2-9
| Heilind Number: | RYC55A0811-2-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-2-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our premium 2 AWG Hookup & Equipment Wire. Designed for rigorous applications, this wire boasts a durable Tin-Coated Copper conductor and Radiation-Crosslinked, Modified ETFE insulation, ensuring reliable operation in extreme conditions. With a white jacket color for easy identification, it offers a sleek and professional finish. Rated for 600V and capable of withstanding temperatures from -65 to 150°C, this wire is ideal for a wide range of industrial and commercial uses. Rest assured, it complies with RoHS regulations, making it a sustainable and environmentally friendly choice. Upgrade to our high-quality wire for superior connectivity and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

