| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-0 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218015-000 2180153004 |
| SKU: | RYC55A0811-20-0 |
55A0811-20-0
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 20 AWG black wire. With an outside diameter of .058 inches and insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire guarantees durability and reliability. Its single conductor, composed of 19 strands of tin-coated copper, ensures efficient conductivity. Rated for up to 600 volts, it's suitable for a wide range of applications. Rest assured, it complies with RoHS standards for environmental sustainability. Upgrade your projects with this essential component for seamless connectivity.

