55A0811-20-1

Heilind Number:RYC55A0811-20-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-20-1
ECAD Model:
3D Model

Description:

55A0811-20-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-20-1
Outside Diameter:.058 in, 1.47 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.058 in, 1.47 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Brown
Part Aliases:2181883004
SKU:RYC55A0811-20-1

Detailed Description

Enhance your wire management setup with this high-quality hookup wire. Crafted with precision, it boasts a durable tin-coated copper conductor, offering reliable performance. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, not only ensures safety but also provides excellent protection. With an outside diameter of .058 inches and a wire size of 20 AWG, it's suitable for various applications. Featuring a single conductor with 19 strands, this wire guarantees efficient conductivity. Rated for 600 volts and colored in a sleek brown hue, it's both versatile and aesthetically pleasing. Upgrade your wire management arsenal with this essential component.