| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-2 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218016-000 2180163003 |
| SKU: | RYC55A0811-20-2 |
55A0811-20-2
Specifications
Detailed Description
Elevate your wire management with this high-quality 20 AWG hook-up wire, designed for optimal performance in a variety of applications. The single conductor features 19 strands of tin-coated copper, encased in a durable Modified Radiation Cross-linked ETFE Polymer insulation, ensuring reliable connectivity and protection. With an outside diameter of .058 inches (1.47 mm) and a rated voltage of 600 V, this red wire offers versatility and safety for your projects. Perfect for industrial, commercial, or residential use, it meets rigorous standards for quality and performance. Trust this wire to deliver consistent and efficient power transmission, every time.

