| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-4 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218017-000 |
| SKU: | RYC55A0811-20-4 |
55A0811-20-4
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 20 AWG hook-up wire. RoHS compliant, it meets stringent environmental standards while offering reliable conductivity with a single tin-coated copper conductor. Its modified radiation cross-linked ETFE polymer insulation ensures durability in a wide temperature range from -65 to 150°C, making it ideal for various applications. With a vibrant yellow jacket and an outside diameter of .058 inches, it's easy to identify and work with. Featuring 19 strands for flexibility and strength, this wire is suitable for both commercial and residential use, meeting the highest industry standards. Upgrade your wiring setup with this top-quality essential.

