| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-45 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Jacket Striping Color: | Green |
| Part Aliases: | 0916133001 |
| SKU: | RYC55A0811-20-45 |
55A0811-20-45
Specifications
Detailed Description
Enhance your wiring projects with this high-performance hookup wire, featuring a durable construction and reliable conductivity. The single conductor boasts a 20 AWG tin-coated copper core, surrounded by 19 strands of 32 AWG wire for optimal flexibility and strength. Insulated with a modified radiation cross-linked ETFE polymer, this wire is designed for maximum durability and performance in various applications. With a rated voltage of 600V, it ensures safe and efficient power transmission. The vibrant yellow with green stripe color coding adds convenience for identification and organization. Suitable for wire management and other industrial tasks, this wire is a must-have for any project requiring quality cabling.

