| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-6 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218019-000 2180193002 |
| SKU: | RYC55A0811-20-6 |
55A0811-20-6
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 20 AWG blue hookup wire. With an outside diameter of .058 inches (1.47 mm) and a single conductor comprised of 19 tin-coated copper strands, this wire guarantees durability and reliable conductivity. Its insulation, made of Modified Radiation Cross-linked ETFE Polymer, ensures optimal performance even in high-voltage environments (600V rated). The 32 AWG strand size further attests to its quality and versatility. Perfect for various applications, this wire is a must-have for any project requiring efficient and dependable electrical connections.

