| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-20-9 |
| Wire Size: | 20 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .058 in, 1.47 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Part Aliases: | 218014-010 |
| SKU: | RYC55A0811-20-9 |
55A0811-20-9
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG hook-up wire, designed for optimal performance in a variety of applications. This reliable wire boasts a durable construction, featuring a tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a white jacket color and a sleek outside diameter of .058 inches (1.47 mm), it offers both functionality and aesthetics. Suitable for use in diverse settings, it has a rated voltage of 600 V and can withstand temperatures ranging from -65 to 150 °C. The wire's 19 strands ensure flexibility and ease of installation, while its single conductor configuration simplifies connectivity. Trust in this exceptional wire for your electrical projects, whether at home, in the workplace, or in industrial settings.

