| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218079-000 55A0811-22-0 |
| SKU: | RYC55A0811-22-0.M |
55A0811-22-0
| Heilind Number: | RYC55A0811-22-0.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-22-0 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this 22 AWG wire, ideal for a variety of applications. With a durable black jacket and a rated voltage of 600 V, it ensures reliable performance in demanding environments. The tin-coated copper conductor and modified radiation cross-linked ETFE insulation guarantee efficient conductivity and protection. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is suitable for high-temperature applications. With 19 strands and an insulation thickness of .009 inches, it offers flexibility and durability. Perfect for hookup and equipment wiring, this wire is a versatile solution for your connectivity needs.

