| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-1 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218063-000 |
| SKU: | RYC55A0811-22-1 |
55A0811-22-1
Specifications
Detailed Description
Enhance your electrical connections with our 22 AWG wire, meticulously designed for high-performance applications. Featuring a durable tin-coated copper conductor and robust insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The brown jacket color not only adds a sleek finish but also aids in easy identification. With 19 strands and a conductor outside diameter of .031 inches, this wire offers flexibility and ease of handling. Trust in its quality and efficiency for all your Hookup & Equipment Wire needs.

