| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-2 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218004-003 2180043002 |
| SKU: | RYC55A0811-22-2 |
55A0811-22-2
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG red wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity while the Modified Radiation Cross-linked ETFE Polymer insulation offers superior protection. With a rated voltage of 600V, this wire is perfect for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your wire management with this essential component.

