| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-4 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218058-004 |
| SKU: | RYC55A0811-22-4 |
55A0811-22-4
Specifications
Detailed Description
Experience top-tier performance with our 22 AWG yellow hook-up wire, crafted for excellence in electrical applications. Compliant with RoHS standards, this wire guarantees environmental responsibility without compromising on quality. With a rated voltage of 600V, it ensures reliable power transmission in diverse settings. The tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation offer durability and resilience, even in harsh conditions. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a versatile solution for your connectivity needs. Featuring 19 strands and precise insulation thickness, it provides efficient conductivity and protection. Trust in the superior craftsmanship of our hook-up wire for optimal performance in your projects.

