| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-5 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218064-000 2180643001 |
| SKU: | RYC55A0811-22-5 |
55A0811-22-5
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 22 AWG green wire. Designed for optimal performance, this single-conductor cable boasts a durable tin-coated copper core, ensuring reliable conductivity. Its 19 strands of 34 AWG wire are meticulously engineered to deliver flexibility without compromising on strength. The outside diameter of 1.27 mm makes it ideal for various applications, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. With a rated voltage of 600 V, this wire is suitable for both residential and commercial use. Upgrade your setup with this high-quality and versatile hookup wire, perfect for a wide range of projects.

