| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-6 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218005-003 2180053002 |
| SKU: | RYC55A0811-22-6 |
55A0811-22-6
Specifications
Detailed Description
Enhance your wire management with our high-quality 22 AWG blue wire. Designed for efficient connectivity, this single-conductor cable features a tin-coated copper conductor and 19 strands of 34 AWG wire, ensuring durability and flexibility. With a rated voltage of 600 V, it's suitable for various applications. The outside diameter of 1.27 mm and insulation made of Modified Radiation Cross-linked ETFE Polymer guarantee reliable performance. Perfect for hookup and equipment wiring, this wire is a must-have for any project requiring secure and efficient connections.

