| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-7 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218065-000 2180653005 |
| SKU: | RYC55A0811-22-7 |
55A0811-22-7
Specifications
Detailed Description
Stay compliant with RoHS regulations with this 22 AWG wire, boasting a violet jacket for easy identification. Engineered for durability, it features a tin-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer, ensuring reliable performance in temperatures ranging from -65 to 150°C. With 19 strands and a single conductor configuration, it offers flexibility and efficiency for various applications. The outer diameter of 1.27 mm and insulation thickness of 0.009 in provide a compact yet robust design, suitable for high voltage environments up to 600V. Whether for industrial or residential use, this wire is a dependable choice in the Hookup & Equipment Wire category.

