| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-22-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218001-006 |
| SKU: | RYC55A0811-22-9 |
55A0811-22-9
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 22 AWG hook-up wire, designed for superior performance and durability. RoHS compliant and boasting a 600V rating, this wire is suitable for a wide range of applications. Its tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation ensure reliable conductivity and protection, even in harsh environments. With an operating temperature range of -65 to 150°C, it's ideal for both indoor and outdoor use. The white jacket color adds versatility, while the precise construction, featuring 19 strands and an insulation thickness of .009 inches, guarantees efficient signal transmission. Trust in this wire for your essential electronics, audio, and power distribution needs.

