| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-0 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .045 in, 1.14 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .009 in |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 218155-002 2181553001 |
| SKU: | RYC55A0811-24-0 |
55A0811-24-0
Specifications
Detailed Description
Enhance your wire management setup with this high-performance single conductor wire, boasting an impressive outside diameter of .045 inches (1.14 mm). Crafted with precision, it features a durable insulation made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable performance in diverse applications. The wire's conductor, comprised of Tin-Coated Copper, guarantees efficient conductivity, while its 19 strands of 36 AWG size offer flexibility without compromising on strength. With a wire size of 24 AWG and a rated voltage of 600 V, this black-colored essential is a versatile choice for various projects in need of secure and efficient connectivity. Elevate your wire, cable, and assembly setups with this top-tier component.

