| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-2 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .045 in, 1.14 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218246-000 2182463001 |
| SKU: | RYC55A0811-24-2 |
55A0811-24-2
Specifications
Detailed Description
Enhance your electrical projects with this high-performance wire, boasting an outside diameter of .045 inches (1.14 mm) and a durable construction featuring Modified Radiation Cross-linked ETFE Polymer insulation. With a single conductor made of Tin-Coated Copper and 19 strands of 36 AWG wire, this product ensures reliable connectivity. Operating at a rated voltage of 600V, it guarantees efficiency and safety. The vibrant red color adds a touch of visibility, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this 24 AWG wire is a must-have for your hookup and equipment needs. Elevate your wiring setups with this premium component.

