| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-4 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218383-000 2183833001 |
| SKU: | RYC55A0811-24-4 |
55A0811-24-4
Specifications
Detailed Description
Enhance your wiring projects with our 24 AWG Yellow Hookup Wire. Constructed with durable Tin-Coated Copper conductors and insulated with Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable performance in various applications. With a rated voltage of 600V, it provides efficient power transmission while maintaining safety standards. The vibrant yellow color of both the wire and jacket allows for easy identification and organization. Rest assured, this wire is RoHS compliant, meeting environmental regulations. Perfect for wire management and hookup tasks, it guarantees quality and efficiency in every use.

