55A0811-24-5

Heilind Number:RYC55A0811-24-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-24-5
ECAD Model:
3D Model

Description:

55A0811-24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-24-5
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:Green
Part Aliases:2183843003
SKU:RYC55A0811-24-5

Detailed Description

Enhance your wire management with our high-quality Hookup & Equipment Wire, featuring a modified radiation cross-linked ETFE polymer insulation for maximum durability and protection. Crafted with tin-coated copper conductors in a 24 AWG size, this wire ensures reliable conductivity in various applications. With a green color for easy identification, it's ideal for organizing and connecting components. Meeting RoHS compliance standards, you can trust in its safety and environmental responsibility. Upgrade your setup with this essential component for seamless operations.