| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .045 in, 1.14 mm |
| Strand Size: | 36 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Part Aliases: | 218181-000 2181813002 |
| SKU: | RYC55A0811-24-6 |
55A0811-24-6
Specifications
Detailed Description
Elevate your wire management with this high-performance, 24 AWG blue wire, designed for a multitude of applications. With an outside diameter of .045 inches and a single conductor made of tin-coated copper, it offers reliable connectivity and durability. The insulation material, Modified Radiation Cross-linked ETFE Polymer, ensures enhanced safety and longevity, rated for up to 600 volts. Stranded with 19 strands of 36 AWG wire, it provides flexibility and easy installation. Fully RoHS compliant, this wire meets stringent environmental standards. Upgrade your setups with this top-of-the-line component.

