| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-8 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 500550-000 |
| SKU: | RYC55A0811-24-8 |
55A0811-24-8
Specifications
Detailed Description
Easily power your electronic projects with this high-quality hook-up wire. Engineered for reliable performance, it features a durable tin-coated copper conductor with 19 strands, ensuring efficient conductivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in demanding environments with an operating temperature range from -65 to 150 °C. With a 24 AWG wire size and a gray jacket color, it's perfect for various applications. Trust in its 600 V rated voltage to deliver consistent power, while its slender .045-inch outside diameter allows for easy installation. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox.

