| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-24-9 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .045 in, 1.14 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218113-005 2181133003 |
| SKU: | RYC55A0811-24-9 |
55A0811-24-9
Specifications
Detailed Description
Enhance your wiring projects with our high-quality White Hookup Wire. Crafted with precision, this single-conductor wire features a Tin-Coated Copper conductor encased in Modified Radiation Cross-linked ETFE Polymer insulation, ensuring reliable performance. With a strand size of 36 AWG and 19 strands, it offers flexibility for intricate installations. Operating at a rated voltage of 600 V, it's suitable for various applications. The .045 inch (1.14 mm) diameter allows for easy handling, making it a must-have for wire management tasks. Please note, this product is not RoHS compliant. Elevate your projects with the durability and efficiency of this essential wire.

