55A0811-26-2

Heilind Number:RYC55A0811-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-26-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0811-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-26-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Wire Color:Red
Jacket Color:Red
Part Aliases:325721-002 3257213001
SKU:RYC55A0811-26-2

Detailed Description

Enhance your wire management setup with our high-quality hookup wire. Crafted with a modified radiation cross-linked ETFE polymer insulation, this wire ensures optimal durability and safety for your electrical projects. The tin-coated copper conductor guarantees efficient conductivity, while the 26 AWG wire size is perfect for various applications. With a 600V rating, you can trust in the reliability of this wire for your projects. The vibrant red color adds a pop of visual distinction, making it easy to identify amidst your wiring setup. Elevate your wire organization and connectivity with this essential component.