| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-26-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 218283-000 2182833002 |
| SKU: | RYC55A0811-26-9 |
55A0811-26-9
| Heilind Number: | RYC55A0811-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with this high-performance hookup wire. Boasting a meticulous design, it features a single conductor crafted from tin-coated copper, providing exceptional conductivity and durability. The 26 AWG wire size, along with 19 strands each measuring 38 AWG, ensures flexibility without compromising on strength. Encased in Modified Radiation Cross-linked ETFE Polymer insulation, this wire guarantees reliable performance even in demanding environments. With a rated voltage of 600 V and RoHS compliance, it meets stringent safety standards. Finished in a sleek white hue, it offers a clean and professional look to any setup. Upgrade your wiring game with this top-of-the-line essential.

