55A0811-4-9

Heilind Number:RYC55A0811-4-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-4-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0811-4-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-4-9
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:4 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:218038-002
SKU:RYC55A0811-4-9

Detailed Description

Enhance your electrical connections with our high-quality 4 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation, this wire offers superior protection and conductivity. With a 600V rating and an operating temperature range of -65 to 150°C, it ensures safe and efficient operation even in demanding environments. The white jacket color adds versatility, while the ROHS compliance underscores our commitment to environmental responsibility. Ideal for hookup and equipment installations, this wire is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with confidence, knowing that you're using a premium product that meets the highest industry standards.