55A0811-6-6

Heilind Number:RYC55A0811-6-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-6-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0811-6-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-6-6
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:868854-000
SKU:RYC55A0811-6-6

Detailed Description

Elevate your wiring tasks with this high-quality hook-up wire, designed for optimal performance in demanding environments. Featuring a durable 6 AWG tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation, this wire ensures reliable connectivity even in extreme temperatures ranging from -65 to 150 °C. The sleek blue jacket adds a professional touch while also providing extra protection, making it suitable for a wide range of applications. With a rated voltage of 600 V, rest assured of its safety and efficiency. Upgrade your setup with this essential wire for seamless connectivity every time.