| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-6-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218037-002 |
| SKU: | RYC55A0811-6-9 |
55A0811-6-9
| Heilind Number: | RYC55A0811-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 6 AWG wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, it ensures reliable performance in a wide range of applications. With a jacket color of white and a rated voltage of 600 V, this wire is both versatile and safe to use. Its operating temperature range of -65 to 150 °C makes it suitable for various environments. Ideal for hookup and equipment installations, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup with this dependable and efficient wiring solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

